FCT from Molex 173113 44 Way Straight 1.98 mm Pitch PCB D Sub Standard Connector Male
- RS Stock No.:
- 534-445
- Distrelec Article No.:
- 301-64-616
- Mfr. Part No.:
- 1731130021
- Brand:
- FCT from Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.64
(exc. GST)
$29.49
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 92 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $25.64 |
| 10 - 24 | $23.61 |
| 25 + | $21.27 |
*price indicative
- RS Stock No.:
- 534-445
- Distrelec Article No.:
- 301-64-616
- Mfr. Part No.:
- 1731130021
- Brand:
- FCT from Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 44 | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | REACH, RoHS | |
| Series | 173113 | |
| Contact Material | Polybutylene Terephthalate | |
| Contact Plating | Nickel | |
| Pitch | 1.98mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 44 | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals REACH, RoHS | ||
Series 173113 | ||
Contact Material Polybutylene Terephthalate | ||
Contact Plating Nickel | ||
Pitch 1.98mm | ||
- COO (Country of Origin):
- TW
Related links
- FCT from Molex D Sub Standard Connector
- FCT from Molex 173109 Straight Flange, Rear D Sub Standard Connector
- FCT from Molex Straight D Sub Standard Connector
- FCT from Molex 173113 Straight Rear, Flange D Sub Standard Connector
- FCT from Molex 173113 Straight Flange, Rear D Sub Standard Connector
- Molex 74960 28 Way Right Angle Surface Mount D Sub Standard Connector
- FCT from Molex, FCT Series Foam Gasket For Use With D-Sub Connectors
- FCT from Molex, FCT Series D-Sub Connector Backshell For Use With D-Sub Connectors
