Encitech Connectors DCMR 9 Way Angled D Sub Standard Connector Female

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.97

(exc. GST)

$11.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$9.97
10 - 24$9.69
25 +$9.44

*price indicative

RS Stock No.:
560-545
Distrelec Article No.:
300-81-198
Mfr. Part No.:
6355-0065-11
Brand:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Number of Contacts

9

Product Type

D Sub Standard Connector

Orientation

Angled

Connector Gender

Female

Housing Material

Zinc

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

UL94 V-0

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Series

DCMR

COO (Country of Origin):
SE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy