Deltron Connectors DTS 37 Way Straight Cable D Sub Standard Connector

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.26

(exc. GST)

$10.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 39 unit(s) shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4$9.26$1.852
5 - 9$8.50$1.70
10 +$7.49$1.498

*price indicative

RS Stock No.:
563-990
Distrelec Article No.:
304-65-400
Mfr. Part No.:
DTS37PX
Brand:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Product Type

D Sub Standard Connector

Number of Contacts

37

Orientation

Straight

Mount Type

Cable

Connector Type D

Standard

Housing Material

Steel

Standards/Approvals

MIL-C-24308, IEC 60807 (DIN 41652)

Series

DTS

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy