Amphenol Industrial 16-5123 9 Way Cable Mount D-sub Connector Male to Female, with Snap locks
- RS Stock No.:
- 597-483
- Mfr. Part No.:
- 16-512360
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
$78.20
(exc. GST)
$89.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $78.20 |
| 10 + | $71.95 |
*price indicative
- RS Stock No.:
- 597-483
- Mfr. Part No.:
- 16-512360
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 9 | |
| Gender | Male to Female | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Mounting Hardware | Snap locks | |
| Series | 16-5123 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 9 | ||
Gender Male to Female | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Mounting Hardware Snap locks | ||
Series 16-5123 | ||
- COO (Country of Origin):
- CZ
The Amphenol Industrial SnapLock Retrofit is a robust connector solution featuring a hood made of ABS UL 94 for flame resistance. It includes a nickel-plated steel cable strain relief and an ABS UL 94 blanking plug, with Side A configured as male.
Copper alloy crimp contact
Steel shell
Steel shell
Related links
- Amphenol Industrial 16-5123 9 Way Cable Mount D-sub Connector Plug, with Snap locks
- Amphenol Industrial 16-5123 9 Way Cable Mount D-sub Connector Male to Female, with Snap locks
- Amphenol Industrial 16-5123 15 Way Cable Mount D-sub Connector Plug, with Snap locks
- Amphenol Industrial 16-5123 15 Way Cable Mount D-sub Connector Male to Female, with Snap locks
- Amphenol Industrial 16-0032 Cable Mount D-sub Connector, with Snap locks
- Amphenol Industrial SDB 9 Way Cable Mount D-sub Connector Socket
- Amphenol Industrial SDB 9 Way Cable Mount D-sub Connector Plug
- Amphenol Industrial SDB 9 Way Panel Mount D-sub Connector Plug
