HARTING D Sub 62 Way Straight PCB Connector, with Flange Male
- RS Stock No.:
- 740-186
- Mfr. Part No.:
- 09564615700
- Brand:
- HARTING
Subtotal (1 bag of 50 units)*
$1,944.39
(exc. GST)
$2,236.05
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,944.39 | $38.888 |
*price indicative
- RS Stock No.:
- 740-186
- Mfr. Part No.:
- 09564615700
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 62 | |
| Product Type | Connector | |
| Current | 2A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 4 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 62 | ||
Product Type Connector | ||
Current 2A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 4 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
- COO (Country of Origin):
- CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 2 A, it ensures reliable connectivity across various applications.
Features & Benefits
Connector provides a standard Interface for diverse automation applications
Wave soldering termination allows for efficient assembly and reliable connections
Rated current of 2 A supports a wide range of electrical requirements
Male connector design ensures compatibility with female counterparts
D-Sub Shell size 4 accommodates 62 contacts for extensive connectivity
Thermoplastic resin housing with glass-fibre filling enhances durability
Steel Shell with nickel plating offers corrosion resistance
Operating temperature range of -40 °C to 85 °C ensures performance in extreme conditions
Fixing flange with 3.1 mm feed-through hole simplifies PCB mounting
Compliant with multiple standards including RoHS and UL 94 V-0 for safety assurance
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for seamless connectivity
Applied in electrical distribution systems for efficient signal management
Integrated into telecommunications and signal transmission setups
Installed in outdoor electrical enclosures for enhanced protection
Can this connector be mated without tools?
This connector requires no special tools for mating, ensuring ease of use.
Related links
- HARTING D Sub 62 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 62 Way Straight PCB Connector, with Flange Female
- HARTING D-Sub 62 Way Straight 2.42 mm Pitch Cable D-Sub Connector
- HARTING D-Sub 62 Way Straight 2.41 mm Pitch Cable D-Sub Connector, with Screw Lock Female
- HARTING D-Sub 62 Way Straight 2.41 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- HARTING D Sub 62 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 62 Way Angled PCB Connector, with Flange Female
- Deltron Connectors HD 62 Way Straight PCB D Sub Standard Connector
