HARTING D Sub 15 Way Angled PCB Connector, with Flange Male

This image is representative of the product range

Subtotal (1 bag of 100 units)*

$1,660.95

(exc. GST)

$1,910.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$1,660.95$16.61

*price indicative

RS Stock No.:
740-236
Mfr. Part No.:
09652636811
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

15

Product Type

Connector

Current

6.5A

Orientation

Angled

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

2

Housing Material

Fibreglass Reinforced Thermoplastic

Termination Type

Solder Wave

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Series

D Sub

Contact Material

Copper Alloy

COO (Country of Origin):
RO
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 6.5 A, it ensures reliable connectivity in various applications.

Features & Benefits


Connector provides a standard Interface for diverse automation needs

Wave soldering termination allows for efficient assembly and reliability

Rated current of 6.5 A supports a wide range of applications

Male connector type ensures compatibility with female counterparts

D-Sub Shell size 2 fits standard mounting requirements

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Plated steel Shell offers additional protection against environmental factors

15 contacts with a grounding pin ensure stable electrical connections

Copper alloy contacts with noble metal plating improve conductivity

Maximum operating temperature of 125 °C allows for use in demanding environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

Can this connector be mounted without specialist tools?


Yes, it can be mounted using standard tools with the fixing flange and thread M3.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy