HARTING D Sub 37 Way Straight PCB Connector, with Flange Female
- RS Stock No.:
- 741-519
- Mfr. Part No.:
- 09664116501
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 50 units)*
$1,575.53
(exc. GST)
$1,811.86
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,575.53 | $31.511 |
*price indicative
- RS Stock No.:
- 741-519
- Mfr. Part No.:
- 09664116501
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 37 | |
| Product Type | Connector | |
| Orientation | Straight | |
| Current | 6.5A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 4 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Wave | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 37 | ||
Product Type Connector | ||
Orientation Straight | ||
Current 6.5A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 4 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Wave | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- RO
The HARTING D Sub Connector is designed for use in the automation industry, providing standard interfaces for data, signal, and service/programmer connections. Its robust construction and high current rating make it suitable for various applications, ensuring reliable performance in demanding environments.
Features & Benefits
Connector type ensures compatibility with standard interfaces in automation
Rated current of 6.5 A supports reliable power transmission
Wave soldering termination allows for efficient assembly and connection
Female contact design facilitates easy integration into existing systems
Size D-Sub 4 provides a Compact solution for space-constrained applications
Housing MADE from thermoplastic resin with glass-fibre filling enhances durability
Shell constructed from plated steel offers additional protection against wear
Operating temperature range of -55 °C to 125 °C ensures versatility in harsh conditions
Compliance with multiple standards ensures reliability and safety in various applications
Fixing flange with M3 thread simplifies mounting on PCBs
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Can this connector be mated without tools?
This connector requires standard mounting hardware for installation.
Related links
- HARTING D Sub 37 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 37 Way Straight PCB Connector, with Flange Male
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Tele Timer Relay
