HARTING D Sub 25 Way Angled PCB Connector, with Flange Female

This image is representative of the product range

Subtotal (1 bag of 25 units)*

$5,594.96

(exc. GST)

$6,434.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$5,594.96$223.798

*price indicative

RS Stock No.:
741-882
Mfr. Part No.:
09675258758
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

25

Product Type

Connector

Current

5A

Orientation

Angled

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

3

Mounting Hardware

Flange

Housing Material

Thermoplastic Resin

Termination Type

Solder Wave

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

COO (Country of Origin):
DE
The HARTING D Sub IP 67 25 Pole Angled Connector is designed for reliable data, signal, and service connections in automation applications. Its robust construction and compliance with industry standards ensure optimal performance in various environments.

Features & Benefits


Female connector design provides secure connections for data and signal transmission

Rated current of 5 A supports efficient power delivery

Angled orientation facilitates space-saving installations in tight spaces

Wave soldering termination ensures reliable electrical connections

Constructed from thermoplastic resin and glass-fibre for enhanced durability

Brass Shell with tin plating offers corrosion resistance

25 contacts with a grounding pin improve signal integrity

Compliant with multiple standards including RoHS and UL for safety assurance

Operating temperature range of -25 °C to 70 °C accommodates diverse environments

PCB mount type with fixing flange simplifies installation and maintenance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Can this connector be mated without tools?


This connector requires no special tools for mating, ensuring ease of use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy