HARTING D Sub 25 Way Straight PCB Connector, with Flange Female
- RS Stock No.:
- 742-182
- Mfr. Part No.:
- 09553156611741
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$2,858.33
(exc. GST)
$3,287.08
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,858.33 |
*price indicative
- RS Stock No.:
- 742-182
- Mfr. Part No.:
- 09553156611741
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 25 | |
| Product Type | Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 3 | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | SMT/Through-Hole | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 25 | ||
Product Type Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 3 | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Operating Temperature -55°C | ||
Termination Type SMT/Through-Hole | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
- COO (Country of Origin):
- CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a variety of configurations, it ensures reliable connectivity in demanding applications.
Features & Benefits
Connector designed for high-performance data and signal transmission
Reflow soldering termination allows for efficient surface mount technology integration
Rated current of 5 A supports various applications without overheating
Female connector type ensures compatibility with standard male connectors
D-Sub Shell size 3 provides a Compact solution for space-constrained environments
Housing MADE from liquid crystal polymer offers excellent thermal stability
Maximum operating temperature of 125 °C ensures reliability in high-heat applications
Minimum operating temperature of -55 °C allows for use in extreme conditions
Fixing flange with M3 thread simplifies PCB mounting and installation
Complies with multiple standards including CECC 75301-802 and RoHS for quality assurance
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in various industries
Employed in manufacturing and assembly lines for efficient connectivity
Installed in telecommunications and signal transmission applications
Applied in robotics and automated machinery for precise control
Integrated into electronics and PCB for Compact designs
Is this product suitable for low-voltage DC circuits?
Yes, this connector is suitable for low-voltage DC applications.
Can this be used outdoors or in harsh environments?
Yes, it is designed to operate in extreme temperatures from -55 °C to 125 °C.
Related links
- HARTING D Sub 25 Way Straight PCB Connector, with Flange Female
- Harting D-sub 25 Way SMT PCB D-sub Connector Socket with M3 Threaded Inserts
- HARTING D Sub 25 Way Straight PCB Connector, with Flange Male
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
