HARTING D Sub 25 Way Straight PCB Connector, with Flange Male
- RS Stock No.:
- 742-770
- Mfr. Part No.:
- 09663286702
- Brand:
- HARTING
Subtotal (1 bag of 100 units)*
$3,084.12
(exc. GST)
$3,546.74
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $3,084.12 | $30.841 |
*price indicative
- RS Stock No.:
- 742-770
- Mfr. Part No.:
- 09663286702
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 25 | |
| Current | 2A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 3 | |
| Mounting Hardware | Flange | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 25 | ||
Current 2A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 3 | ||
Mounting Hardware Flange | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 2 A, it ensures reliable connectivity across various applications.
Features & Benefits
Male connector design facilitates straightforward integration into existing systems
IDC insulation displacement termination simplifies installation and reduces assembly time
Rated current of 2 A supports efficient power transmission
D-Sub Shell size 3 accommodates a Compact footprint for space-constrained applications
Constructed from thermoplastic resin and glass-fibre filled material for enhanced durability
Plated steel Shell provides additional mechanical strength and protection
25 contacts enable versatile connectivity options for various applications
Conductor cross-section of 0.09 to 0.13 mm² ensures compatibility with a range of wire sizes
Noble metal over nickel contact plating enhances conductivity and corrosion resistance
Compliant with CECC 75301-802 and RoHS standards for regulatory assurance
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in manufacturing environments
Employed in robotics and automated machinery for efficient signal handling
Installed in telecommunications and signal transmission applications
Applied in electrical distribution systems for effective connectivity
Integrated into electronics and PCB for Compact assembly solutions
What type of mounting does this product require?
This connector requires PCB mounting with a fixing flange and thread 4-40 UNC.
Related links
- HARTING D Sub 25 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 25 Way Straight PCB Connector, with Flange Female
- Tele Timer Relay
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
