HARTING D Sub 15 Way Straight PCB Connector, with Flange Male

This image is representative of the product range

Subtotal (1 bag of 100 units)*

$1,302.75

(exc. GST)

$1,498.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$1,302.75$13.028

*price indicative

RS Stock No.:
743-420
Mfr. Part No.:
09561615713
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

15

Product Type

Connector

Current

2A

Orientation

Straight

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

1

Mounting Hardware

Flange

Housing Material

Thermoplastic Resin

Termination Type

Solder Wave

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

COO (Country of Origin):
CN
The HARTING D Sub HD MA STR 15P S4_4-40 SCREW LOCK is a male connector designed for reliable data, signal, and service connections in automation applications. Its robust construction and compatibility with various field buses make it an essential component for industrial systems.

Features & Benefits


Connector provides a secure Interface for data and signal transmission

Wave soldering termination ensures reliable electrical connections

Rated current of 2 A supports efficient power delivery

Male contact design facilitates easy integration into existing systems

Size D-Sub 1 allows compatibility with standard mounting configurations

Thermoplastic resin housing offers durability and resistance to environmental factors

Steel Shell with nickel plating enhances mechanical strength and corrosion resistance

15 contacts enable versatile connectivity options for various applications

Compliance with multiple standards ensures reliability and safety in use

Operating temperature range of -40 °C to 85 °C supports diverse environmental conditions

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Applied in electrical distribution systems

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Can this be installed without specialist tools?


Yes, the connector can be installed using standard tools due to its fixing flange design.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy