HARTING D Sub 62 Way Angled PCB Connector, with Flange Male

This image is representative of the product range

Subtotal (1 bag of 50 units)*

$2,751.38

(exc. GST)

$3,164.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$2,751.38$55.028

*price indicative

RS Stock No.:
746-592
Mfr. Part No.:
09564625812
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

62

Product Type

Connector

Orientation

Angled

Current

2A

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

4

Housing Material

Resin

Termination Type

Solder Wave

Minimum Operating Temperature

-40.00°C

Maximum Operating Temperature

85.00°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Plating

Tin over Nickel

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The HARTING Subminiature D Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a variety of configurations, it ensures seamless integration in industrial environments, enhancing operational efficiency.

Features & Benefits


Male connector design provides secure connections for data and signal transmission

Rated current of 2 A supports reliable power delivery in various applications

Wave soldering termination allows for efficient and Durable assembly

D-Sub Shell size 4 accommodates a wide range of industrial interfaces

Constructed from thermoplastic resin and glass-fibre filled materials for enhanced durability

Nickel-plated steel Shell offers protection against corrosion and wear

62 contacts MADE from copper alloy ensure optimal conductivity

Noble metal over nickel plating on mating side enhances connection reliability

Operating temperature range of -40 °C to +85 °C ensures performance in extreme conditions

Compliant with multiple standards including RoHS and UL 94 V-0 for safety assurance

Applications


Used in industrial automation systems for data and signal transmission

Suitable for control panels and switchgear assemblies in manufacturing

Applied in electrical distribution systems for reliable connectivity

Employed in robotics and automated machinery for efficient operation

Integrated into telecommunications and signal transmission setups

Installed in outdoor electrical enclosures for protection against environmental factors

Can this be installed without specialist tools?


Yes, the connector can be installed using standard tools for PCB mounting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy