TE Connectivity SCSI Connectors 50 Way Straight Board, Panel SCSI Connector, with Panel Female
- RS Stock No.:
- 796-695
- Mfr. Part No.:
- 5-2271101-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 30 units)*
$668.05
(exc. GST)
$768.26
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $668.05 | $22.268 |
*price indicative
- RS Stock No.:
- 796-695
- Mfr. Part No.:
- 5-2271101-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | SCSI Connector | |
| Number of Contacts | 50 | |
| Orientation | Straight | |
| Current | 1A | |
| Mount Type | Board, Panel | |
| Connector Gender | Female | |
| Connector Type D | Sub D Connector | |
| Mounting Hardware | Panel | |
| Housing Material | Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Series | SCSI Connectors | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel, Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type SCSI Connector | ||
Number of Contacts 50 | ||
Orientation Straight | ||
Current 1A | ||
Mount Type Board, Panel | ||
Connector Gender Female | ||
Connector Type D Sub D Connector | ||
Mounting Hardware Panel | ||
Housing Material Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Series SCSI Connectors | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel, Tin | ||
- COO (Country of Origin):
- TW
The TE Connectivity D-Shaped Connector is a 50-position receptacle designed for cable-to-board applications. Its versatile mounting options make it suitable for both panel and board mount configurations with a precise 1.27 mm centreline.
Constructed with a full metal Shell for enhanced durability
Utilises nickel underplating and gold-plated contacts for optimal conductivity
Accommodates a maximum contact current rating of 1 A
Designed for reliable PCB termination with retention features
