- RS Stock No.:
- 170-2612
- Mfr. Part No.:
- L717DFB25P1ATN
- Brand:
- Amphenol
Discontinued product
- RS Stock No.:
- 170-2612
- Mfr. Part No.:
- L717DFB25P1ATN
- Brand:
- Amphenol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
D-sub locking connectors
D-sub locking connectors.
Angled connectors to solder on PCBs.
Steel enclosure.
Angled connectors to solder on PCBs.
Steel enclosure.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Gender | Male |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.76mm |
Current Rating | 7.5A |
Housing Material | Thermoplastic |
Voltage Rating | 300 V ac |
Length | 53.42mm |
Width | 11.15mm |
Depth | 12.93mm |
Dimensions | 53.42 x 11.15 x 12.93mm |
Contact Material | Brass |
Series | L717DF |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |