Norcomp 178 15 Way Right Angle Through Hole D-sub Connector Female/Male, 2.77mm Pitch, with 4-40 Inserts/Board Lock
- RS Stock No.:
- 174-8487
- Mfr. Part No.:
- 178-015-413R491
- Brand:
- Norcomp
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-8487
- Mfr. Part No.:
- 178-015-413R491
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 15 | |
| Gender | Female/Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.77mm | |
| D Connector Type | Dual Ports D-Sub | |
| Termination Method | Solder | |
| Mounting Hardware | 4-40 Inserts/Board Lock | |
| Current Rating | 5.0A | |
| Housing Material | Steel | |
| Voltage Rating | 1.0 kV | |
| Length | 38.99mm | |
| Width | 25.4mm | |
| Depth | 31.75mm | |
| Contact Plating | Gold Flash | |
| Dimensions | 38.99 x 25.4 x 31.75mm | |
| Series | 178 | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55.0°C | |
| Series Number | 178 | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 15 | ||
Gender Female/Male | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.77mm | ||
D Connector Type Dual Ports D-Sub | ||
Termination Method Solder | ||
Mounting Hardware 4-40 Inserts/Board Lock | ||
Current Rating 5.0A | ||
Housing Material Steel | ||
Voltage Rating 1.0 kV | ||
Length 38.99mm | ||
Width 25.4mm | ||
Depth 31.75mm | ||
Contact Plating Gold Flash | ||
Dimensions 38.99 x 25.4 x 31.75mm | ||
Series 178 | ||
Contact Material Brass | ||
Minimum Operating Temperature -55.0°C | ||
Series Number 178 | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- TW
Dual port d-subs available in 4 industry sizes/positions:
Standard Density (9 pin, 15 pin, 25 pin, 37 pin) & High Density (15 pin)
Low cost, high performance stamped contacts.
Stacked d-sub provides proper mating while maximizing board space.
Nickel plated shells have ground indents to provide better grounding & retention.
Metal shell for improved shielding.
Fully intermateable with other d-sub connectors.
Shell: Steel, nickel plating
Insulator: Glass-filled thermoplastic, (260°C process temp)
Stamped contacts: Brass | Plating: Gold flash
Standard Density (9 pin, 15 pin, 25 pin, 37 pin) & High Density (15 pin)
Low cost, high performance stamped contacts.
Stacked d-sub provides proper mating while maximizing board space.
Nickel plated shells have ground indents to provide better grounding & retention.
Metal shell for improved shielding.
Fully intermateable with other d-sub connectors.
Shell: Steel, nickel plating
Insulator: Glass-filled thermoplastic, (260°C process temp)
Stamped contacts: Brass | Plating: Gold flash
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Norcomp 178 15 Right Angle 15 2.77 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock
- Norcomp 178 25 Right Angle 25 2.77 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock
- Norcomp 178 9 Right Angle 9 2.77 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock
- Norcomp 178 15 Right Angle 15 2.77 mm Pitch PCB D-Sub Connector, with 4 to 40 UNC
- Norcomp 178 25 Right Angle 25 2.77 mm Pitch PCB D-Sub Connector, with 4-40 Board Lock
- Norcomp 178 9 Right Angle 9 2.77 mm Pitch PCB D-Sub Connector, with 4-40 Board Lock
- Norcomp 180 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Male
- Norcomp 171 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Male
