JAE D-Sub 9 Way Through Hole D-sub Connector Socket
- RS Stock No.:
- 175-6433
- Mfr. Part No.:
- DE-9SF-T-N
- Brand:
- JAE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-6433
- Mfr. Part No.:
- DE-9SF-T-N
- Brand:
- JAE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| D Connector Type | Standard D-Sub | |
| D-Sub Shell Size | E | |
| Termination Method | Solder | |
| Current Rating | 5.0A | |
| Housing Material | PBT | |
| Voltage Rating | 1.25 kV | |
| Length | 30.8mm | |
| Width | 10.8mm | |
| Depth | 12.6mm | |
| Dimensions | 30.8 x 10.8 x 12.6mm | |
| Series | D-Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 9 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
D Connector Type Standard D-Sub | ||
D-Sub Shell Size E | ||
Termination Method Solder | ||
Current Rating 5.0A | ||
Housing Material PBT | ||
Voltage Rating 1.25 kV | ||
Length 30.8mm | ||
Width 10.8mm | ||
Depth 12.6mm | ||
Dimensions 30.8 x 10.8 x 12.6mm | ||
Series D-Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55.0°C | ||
- COO (Country of Origin):
- PH
Compact, rectangular connector
Supports various connections
D sub series includes crimping, IDC, connection with solder and types for board insertion that are compatible with each other in mating, enabling various connections when combined.
Anti-reverse insertion structure
Solid steel shell and trapezoidal polar connection entirely prevent reverse insertion.
5 types of shell sizes
Compact rectangular connector with 5 standard shell sizes: 9, 15, 25, 37 and 50.
Combination of pin type and socket type
Various accessories
Various accessories including cable clamp and stationary parts for mating can be shared for use.
Supports various connections
D sub series includes crimping, IDC, connection with solder and types for board insertion that are compatible with each other in mating, enabling various connections when combined.
Anti-reverse insertion structure
Solid steel shell and trapezoidal polar connection entirely prevent reverse insertion.
5 types of shell sizes
Compact rectangular connector with 5 standard shell sizes: 9, 15, 25, 37 and 50.
Combination of pin type and socket type
Various accessories
Various accessories including cable clamp and stationary parts for mating can be shared for use.
Related links
- JAE D-Sub 25 Way Straight Through Hole D-Sub Connector Female
- JAE 9 Way Straight Panel Mount D-Sub Connector Female
- JAE D-Sub 37 Way Straight Cable D-Sub Connector Male
- JAE D-Sub 37 Way Straight Cable D-Sub Connector Female
- JAE D-Sub 50 Way Straight Cable D-Sub Connector Female
- JAE D-Sub 50 Way Straight Cable D-Sub Connector Male
- JAE D-Sub 9 Way Straight Through Hole D-Sub Connector Male
- JAE D-Sub 9 Way Straight Through Hole D-Sub Connector Female








