Amphenol Communications Solutions L17D45PK 15 Way Cable Mount D-sub Connector Plug
- RS Stock No.:
- 179-2667
- Mfr. Part No.:
- L17D45PK-P-09+L717HDE15P
- Brand:
- Amphenol Communications Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-2667
- Mfr. Part No.:
- L17D45PK-P-09+L717HDE15P
- Brand:
- Amphenol Communications Solutions
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 15 | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Termination Method | Solder | |
| Series | L17D45PK | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 15 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Termination Method Solder | ||
Series L17D45PK | ||
- COO (Country of Origin):
- SE
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Amphenol Communications Solutions L17D45PK Cable Mount D-sub Connector Plug
- Amphenol Communications Solutions L17D45PK 9 Way Cable Mount D-sub Connector Plug
- Amphenol Communications Solutions L17D45PK 9 Way Cable Mount D-sub Connector Socket
- Amphenol Communications Solutions L17D45PK 15 Way Cable Mount D-sub Connector Socket
- Amphenol Communications Solutions L17DTPK 15 Way Cable Mount D-sub Connector Plug
- Amphenol Communications Solutions L17D45PK 25 Way Cable Mount D-sub Connector Socket
- Amphenol Communications Solutions L17D45PK 44 Way Cable Mount D-sub Connector Plug
- Amphenol Communications Solutions L17D45PK 62 Way Cable Mount D-sub Connector Socket
