CONEC 2 Way Straight Through Hole D-Sub Connector, with Threaded Insert Female

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save $15.70

View bulk pricing options

Subtotal (1 pack of 2 units)*

$19.10

(exc. GST)

$21.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18$9.55$19.10-
20 +$8.765$17.53$15.70

*price indicative

RS Stock No.:
228-1291
Mfr. Part No.:
302W2CSXX99A30X
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Number of Contacts

2

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Threaded Insert

Contact Gender

Female

Standards/Approvals

RoHS

Contact Material

Copper Alloy

The CONEC D sub connector housing Receptacle has 2 position.

Shell is made up of steel

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy