Provertha TMC 37 Way Through Hole D-sub Connector Plug, 2.84mm Pitch

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
259-7562
Mfr. Part No.:
023134
Brand:
Provertha
Find similar products by selecting one or more attributes.
Select all

Brand

Provertha

Number of Contacts

37

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.84mm

Termination Method

Solder

Current Rating

7.5A

Housing Material

PBT

Voltage Rating

1.2 kV ac

Length

69.3mm

Width

10.8mm

Depth

12.5mm

Contact Plating

Gold

Series

TMC

Dimensions

69.3 x 10.8 x 12.5mm

Minimum Operating Temperature

-65.0°C

Series Number

023

Maximum Operating Temperature

+125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy