Harting 15 Way Right Angle Through Hole PCB D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC Female Screwlocks,
- RS Stock No.:
- 692-8024
- Mfr. Part No.:
- 09662626817
- Brand:
- HARTING
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 692-8024
- Mfr. Part No.:
- 09662626817
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 15 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.74mm | |
| Mounting Hardware | 4-40 UNC Female Screwlocks, Boardlocks | |
| Current Rating | 7.5A | |
| Housing Material | Steel | |
| Length | 39.2mm | |
| Width | 12.5mm | |
| Depth | 20.2mm | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Dimensions | 39.2 x 12.5 x 20.2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 15 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.74mm | ||
Mounting Hardware 4-40 UNC Female Screwlocks, Boardlocks | ||
Current Rating 7.5A | ||
Housing Material Steel | ||
Length 39.2mm | ||
Width 12.5mm | ||
Depth 20.2mm | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Dimensions 39.2 x 12.5 x 20.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Related links
- Harting 15 Way Right Angle Through Hole PCB D-sub Connector Socket with 4-40 UNC Female Screwlocks,
- Harting 9 Way Right Angle Through Hole PCB D-sub Connector Plug with 4-40 UNC Female Screwlocks,
- HARTING 15 Way Right Angle Through Hole D-sub Connector Socket with 4-40 UNC Female Screwlocks,
- Harting D-Sub Standard 15 Way Right Angle SMT PCB D-sub Connector Plug with 4-40 UNC Female Screwlocks,
- TE Connectivity AMPLIMITE HDP-20 25 Way PCB D-sub Connector Socket with 4-40 UNC Female Screwlocks,
- TE Connectivity AMPLIMITE HDP-20 37 Way PCB D-sub Connector Socket with 4-40 UNC Female Screwlocks,
- HARTING 26 Way Right Angle Through Hole D-sub Connector Plug with 4-40 UNC Female Screwlocks, Boardlocks
- HARTING 25 Way Right Angle Through Hole D-sub Connector Socket with 4-40 UNC Female Screwlocks,
