Amphenol ICC MDB 9 Way Through Hole Waterproof PCB D-Sub Connector Plug, 2.7mm Pitch, with 4-40 UNC, Threaded Insert
- RS Stock No.:
- 725-6083
- Mfr. Part No.:
- MDBE09PE860
- Brand:
- Amphenol
Discontinued product
- RS Stock No.:
- 725-6083
- Mfr. Part No.:
- MDBE09PE860
- Brand:
- Amphenol
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol D-Sub Connector, Harsh Environment, MBD Series
Amphenol D-sub connectors are environmentally sealed D-connectors ideally suited to harsh environments such as military and industrial applications.These connectors feature screw machine contacts and high performance thermoplastic or die cast zinc alloy nickel plated connector shells.
Working Voltage: 200 Vdc, 125Vac
Contact current rating 5A (continuous max, DC)
Connector Contacts: Copper alloy gold over nickel plate
Gasket: Silicone rubber
Connector Insulator: High temperature thermoplastic
Contact current rating 5A (continuous max, DC)
Connector Contacts: Copper alloy gold over nickel plate
Gasket: Silicone rubber
Connector Insulator: High temperature thermoplastic
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Through Hole |
Pitch | 2.7mm |
Mounting Hardware | 4-40 UNC, Threaded Insert |
Housing Material | Zinc Alloy |
Length | 39.4mm |
Width | 16.9mm |
Depth | 21.1mm |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Series | MDB |
Dimensions | 39.4 x 16.9 x 21.1mm |
Maximum Operating Temperature | 105°C |
Minimum Operating Temperature | -40°C |