HARTING 21 Way Panel Mount D-sub Connector Socket
- RS Stock No.:
- 923-5198
- Mfr. Part No.:
- 09695017247
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 50 units)*
$1,354.50
(exc. GST)
$1,557.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | $27.09 | $1,354.50 |
| 100 - 150 | $26.616 | $1,330.80 |
| 200 + | $26.129 | $1,306.45 |
*price indicative
- RS Stock No.:
- 923-5198
- Mfr. Part No.:
- 09695017247
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 21 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount | |
| D Connector Type | Mixed Contact D-Sub | |
| D-Sub Shell Size | D | |
| Termination Method | Solder | |
| Current Rating | 5.0A | |
| Mixed Contact Layout | 24W7 | |
| Housing Material | Steel | |
| Length | 66.9mm | |
| Width | 15.4mm | |
| Depth | 14.5mm | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Dimensions | 66.9 x 15.4 x 14.5mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 21 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
D Connector Type Mixed Contact D-Sub | ||
D-Sub Shell Size D | ||
Termination Method Solder | ||
Current Rating 5.0A | ||
Mixed Contact Layout 24W7 | ||
Housing Material Steel | ||
Length 66.9mm | ||
Width 15.4mm | ||
Depth 14.5mm | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Dimensions 66.9 x 15.4 x 14.5mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55.0°C | ||
- COO (Country of Origin):
- CH
Mixed shells with pre-mounted signal solder cup contacts
Performance level 3
Solder cup termination
Shell plated steel
Flange through hole 3.1 mm
Solder cup termination
Shell plated steel
Flange through hole 3.1 mm
Standards
DIN 41 652 T1
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
D-Sub Mixed - Harting
Related links
- HARTING 21 Way Panel Mount D-sub Connector Socket
- HARTING 21 Way Panel Mount D-sub Connector Plug
- Glenair MWDM 21 Way Panel Mount D-sub Connector Socket
- Amphenol Communications Solutions DW 21 Way Panel Mount D-sub Connector Socket
- FCT from Molex FM 21 Way Panel Mount D-sub Connector Socket
- Glenair MWDM 21 Way Panel Mount D-sub Connector Plug
- Norcomp 680M 21 Way Panel Mount D-sub Connector Plug, 2.54mm Pitch
- FCT from Molex FM 21 Way Panel Mount D-sub Connector Plug
