Banner CM1L Data Acquisition
- RS Stock No.:
- 200-9720
- Mfr. Part No.:
- DX80N2X1W-CM1L-NB
- Brand:
- Banner
Subtotal (1 unit)*
$1,546.13
(exc. GST)
$1,778.05
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,546.13 |
*price indicative
- RS Stock No.:
- 200-9720
- Mfr. Part No.:
- DX80N2X1W-CM1L-NB
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Data Acquisition | |
| Number of Channels | 1 | |
| Power Source | 3.6 V Battery | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Weight | 300g | |
| Standards/Approvals | FCC ID UE3RM1809:FCC Part 15, 15.247 IC:7044A-RM1809, Subpart C | |
| Model Number | CM1L | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Data Acquisition | ||
Number of Channels 1 | ||
Power Source 3.6 V Battery | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Weight 300g | ||
Standards/Approvals FCC ID UE3RM1809:FCC Part 15, 15.247 IC:7044A-RM1809, Subpart C | ||
Model Number CM1L | ||
- COO (Country of Origin):
- US
The Banner DX80N2X1W-P6L is a radio frequency network with integrated I/O that operates in most environments to eliminate the need for wiring runs. The Performance Series CM1L Node is low-cost, battery-powered device that can convert Banner 1-wire serial sensor device into a wireless input. All configuration is done through internal DIP switches or the User Configuration Software.
Housing style :integrated battery
Power supply :D-cell lithium
Related links
- ifm electronic Sensor Hub Data Acquisition
- RS PRO Data Acquisition System 20-Channel 6.5 Digits
- Digilent USB-DIO32HS Data Acquisition 32-Channel 8 Msps, 32 bit
- Wurth Elektronik Evaluation Kit Evaluation Kit for 1769205041 Data acquisition
- Wurth Elektronik Evaluation Kit Evaluation Kit for 1779405111 Data acquisition
- Banner DX80 Data Acquisition 12-Channel 62.5 Msps
- RS PRO Data Acquisition Multiplexer for Use with DAQ-9600 Multiplexer
- RS PRO Data Acquisition 40-Channel Multiplexer for Use with DAQ-9600 Multiplexer
