- RS Stock No.:
- 146-9092
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 146-9092
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Voltage datalogger is designed to record the tested voltage value, which can store up to 32000 readings with its measurement range 0-30V. The readings saved in the data logger and read out by PC and can be drafted, printed and downloaded via the USB interface. The battery used in the datalogger can be powered for 1 year. The running state is indicated by the Red, Yellow and Green LED light.
Memory for 32000 readings
The data can be drafted to graphic curve through PC software
Selectable sampling time
Triple LED light (Red, Yellow, and Green) to indicate running state
Data can be downloaded to PC software via USB interface
Low and high alarm value can be settable by users.
Two Modes (Auto and Manual) used for activating datalogging
Measurement Accuracy (Fullscale):±0.5%
Measurement range:0-30V
Low Battery Indication
The data can be drafted to graphic curve through PC software
Selectable sampling time
Triple LED light (Red, Yellow, and Green) to indicate running state
Data can be downloaded to PC software via USB interface
Low and high alarm value can be settable by users.
Two Modes (Auto and Manual) used for activating datalogging
Measurement Accuracy (Fullscale):±0.5%
Measurement range:0-30V
Low Battery Indication
Specifications
Attribute | Value |
---|---|
Number of Input Channels | 1 |
Measurement Parameters | DC |
Maximum Voltage Measurement | 30V |
Power Source | Battery |
Maximum Current Measurement | 20mA |
Display Type | Digital |
Dimensions | 30 x 25 x 130mm |
Best Voltage Measurement Accuracy | ±0.5% +1 |
Number of Readings Per Channel | 32000 |
Includes | 3.6 V Li-ion Battery, Clamshell, Software |
Best Current Measurement Accuracy | ±1% ±1 Count |
Battery Type | Li-ion |