- RS Stock No.:
- 823-3182
- Mfr. Part No.:
- AP5002SG-13
- Brand:
- DiodesZetex
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 823-3182
- Mfr. Part No.:
- AP5002SG-13
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Step-Down Switching Regulators, Diodes Inc
From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.
Switching Voltage Regulators, Diodes Inc
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.8 V |
Maximum Output Voltage | 20 V |
Minimum Input Voltage | 3.6 V |
Maximum Input Voltage | 20 V |
Minimum Output Current | 0A |
Maximum Output Current | 2A |
Converter Type | Step Down |
Number of Outputs | 2 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 600 kHz |
Package Type | SOP |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -20 °C |
Switching Regulator | Yes |
Line Regulation | 2 % |
Load Regulation | 1 % |
Dimensions | 4.95 x 3.95 x 1.5mm |
Width | 3.95mm |
Height | 1.5mm |
Length | 4.95mm |