MEAN WELL SPB DC/DC Converter, 3.3V, 5 V/ 1.5 A, 75V Input, 9V Input 6 W, Through Hole, 100 °C Max Temp -40 °C Min Temp

Subtotal (1 unit)*

$19.23

(exc. GST)

$22.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.23

*price indicative

RS Stock No.:
102-384
Distrelec Article No.:
302-59-991
Mfr. Part No.:
SPBW06F-12
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

3.3V, 5V

Product Type

DC/DC Converter

Maximum Input Voltage

75V

Minimum Input Voltage

9V

Output Current 1

1.5A

Output Current 2

1.2A

Mount Type

Through Hole

Output Voltage 2

15V

MTBF

1850kH

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

1.5kV

Package Type

SIP

Maximum Output Power

6W

Weight

4.5g

Standards/Approvals

EAC TP TC 020/2011

Length

21.8mm

Width

9.2mm

Series

SPB

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL DC-DC Converter with a power output of 6W. It features a compact SIP Through Hole package and a wide input voltage range of 9-36Vdc. The single output of 12Vdc at 0.5A makes it suitable for various applications. This DC-DC Converter is designed for high efficiency and reliability, with an operating temperature range of -40 to +85℃. It is RoHS compliant and comes with a 36-month warranty.

6W DC-DC Converter with high efficiency and reliability

Wide input voltage range of 9-36Vdc

Compact SIP Through Hole package for easy installation

Single output of 12Vdc at 0.5A for versatile applications

Operating temperature range of -40 to +85℃

RoHS compliant for environmental friendliness

Comes with a 36-month warranty for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy