MEAN WELL RSD DC-DC Converter, 15V dc/ 1.33A Output, 43 to 160 V dc Input, 20W, PCB Mount, +85°C Max Temp -40°C Min Temp

Subtotal (1 unit)*

$74.94

(exc. GST)

$86.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.94

*price indicative

RS Stock No.:
149-668
Mfr. Part No.:
RSDW20H-15
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

15V dc

Input Voltage Range

43 to 160 V dc

Power Rating

20W

Input Voltage Nominal

160 V dc

Output Current

1.33A

Mounting Type

PCB Mount

Series

RSD

Minimum Temperature

-40°C

Maximum Temperature

+85°C

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL DC-DC Railway Single Output Converter is a reliable power supply solution designed for transport applications. With an input range of 43-160VDC and an output of 15VDC at 1.33A, this converter offers high efficiency and performance. The 3KVDC I/O isolation ensures safe operation in demanding environments, making it a versatile choice for various industrial applications.

DC-DC Railway Single Output Converter
Input range of 43-160VDC
Output of 15VDC at 1.33A
3KVDC I/O isolation for safety
DIP Through hole package for easy installation
Remote ON/OFF feature for added convenience
Compact and durable design
RoHS Compliant for environmental sustainability

Related links