MEAN WELL RSD DC-DC Converter, 12V dc/ 1.67A Output, 9 to 36 V dc Input, 20W, PCB Mount, +85°C Max Temp -40°C Min Temp
- RS Stock No.:
- 149-676
- Mfr. Part No.:
- RSDW20F-12
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$74.94
(exc. GST)
$86.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.94 |
*price indicative
- RS Stock No.:
- 149-676
- Mfr. Part No.:
- RSDW20F-12
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 9 to 36 V dc | |
| Power Rating | 20W | |
| Input Voltage Nominal | 36 V dc | |
| Output Current | 1.67A | |
| Mounting Type | PCB Mount | |
| Series | RSD | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 12V dc | ||
Input Voltage Range 9 to 36 V dc | ||
Power Rating 20W | ||
Input Voltage Nominal 36 V dc | ||
Output Current 1.67A | ||
Mounting Type PCB Mount | ||
Series RSD | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL DC-DC Railway Single Output Converter with an input range of 9-36VDC and an output of 12VDC at 1.67A. It offers 1.5KVDC I/O isolation and comes in a DIP Through hole package. With remote ON/OFF functionality, this converter is versatile and reliable for various applications in the railway industry.
Input range of 9-36VDC for flexible use
Output of 12VDC at 1.67A for efficient power supply
1.5KVDC I/O isolation for safety and protection
DIP Through hole package for easy installation
Remote ON/OFF feature for convenient operation
Output of 12VDC at 1.67A for efficient power supply
1.5KVDC I/O isolation for safety and protection
DIP Through hole package for easy installation
Remote ON/OFF feature for convenient operation
Related links
- MEAN WELL RSD DC-DC Converter 18 to 75 V dc Input PCB Mount, +85°C Max Temp -40°C Min Temp
- MEAN WELL RSD DC-DC Converter 43 to 160 V dc Input PCB Mount, +85°C Max Temp -40°C Min Temp
- MEAN WELL RSD DC-DC Converter 9 to 36 V dc Input PCB Mount, +85°C Max Temp -40°C Min Temp
- MEAN WELL RSD DC-DC Converter 9 to 36 V dc Input PCB Mount, +85°C Max Temp -40°C Min Temp
- MEAN WELL RSD DC-DC Converter 9 to 36 V dc Input PCB Mount, +105°C Max Temp -40°C Min Temp
- MEAN WELL RSD DC-DC Converter 8.5 to 160 V dc Input PCB Mount, +95°C Max Temp -40°C Min
- MEAN WELL RSD DC-DC Converter 18 to 75 V dc Input PCB Mount, +85°C Max Temp -40°C Min Temp
- MEAN WELL RSD DC-DC Converter 18 to 75 V dc Input PCB Mount, +85°C Max Temp -40°C Min Temp
