MPS Converter, 5.5V/ 3 A, 1 MHz, 8-Pin TSOT-23-8
- RS Stock No.:
- 337-196
- Mfr. Part No.:
- MP3414AGJ-P
- Brand:
- MPS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$21.84
(exc. GST)
$25.12
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $4.368 | $21.84 |
| 50 - 95 | $4.148 | $20.74 |
| 100 + | $3.844 | $19.22 |
*price indicative
- RS Stock No.:
- 337-196
- Mfr. Part No.:
- MP3414AGJ-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 5.5V | |
| Product Type | Converter | |
| Number of Outputs | 1 | |
| Output Current 1 | 3A | |
| Number of Pins | 8 | |
| Package Type | TSOT-23-8 | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 1MHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 5.5V | ||
Product Type Converter | ||
Number of Outputs 1 | ||
Output Current 1 3A | ||
Number of Pins 8 | ||
Package Type TSOT-23-8 | ||
Standards/Approvals No | ||
Maximum Switching Frequency 1MHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous Step Up Converter with Output Disconnect is a high efficiency, synchronous current mode, step up converter with output disconnect. It can start up from an input voltage as low as 1.8V while providing inrush current limiting and output short circuit protection (SCP). The integrated P channel synchronous rectifier improves efficiency and eliminates the need for an external Schottky diode.
1.8V to 5.5V input voltage range
Up to 5.5V output voltage
Internal synchronous rectifier
1MHz fixed switching frequency
