TDK-Lambda CN B110 DC/DC Converter, 12V dc/ 4.2 A, 160V dc Input, 43V Input 50.4 W, Through Hole, 100 °C Max Temp -40 °C
- RS Stock No.:
- 589-947
- Mfr. Part No.:
- CN50B110-12
- Brand:
- TDK-Lambda
Subtotal (1 unit)*
$347.52
(exc. GST)
$399.65
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $347.52 |
*price indicative
- RS Stock No.:
- 589-947
- Mfr. Part No.:
- CN50B110-12
- Brand:
- TDK-Lambda
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 43V | |
| Output Current 1 | 4.2A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 737219h | |
| Ripple and Noise | 150mV | |
| Output Voltage Adjustment Range | 9.6/14.4 V | |
| Maximum Output Power | 50.4W | |
| Series | CN B110 | |
| Length | 58.3mm | |
| Standards/Approvals | EN55011-A, Class B, EN55032-A, IEC 61373 Cat. 1, IEC/UL/CSA/EN62368-1, UKCA, CE, EN50155, EN45545-2 | |
| Weight | 60g | |
| Width | 37.2mm | |
| Depth | 12.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 0.88% | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 43V | ||
Output Current 1 4.2A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 737219h | ||
Ripple and Noise 150mV | ||
Output Voltage Adjustment Range 9.6/14.4 V | ||
Maximum Output Power 50.4W | ||
Series CN B110 | ||
Length 58.3mm | ||
Standards/Approvals EN55011-A, Class B, EN55032-A, IEC 61373 Cat. 1, IEC/UL/CSA/EN62368-1, UKCA, CE, EN50155, EN45545-2 | ||
Weight 60g | ||
Width 37.2mm | ||
Depth 12.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Efficiency 0.88% | ||
- COO (Country of Origin):
- CN
Related links
- TDK-Lambda CN B110 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C
- TDK-Lambda CN B110 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp 40 °C
- TDK-Lambda CN B110 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C
- TDK-Lambda CN B110 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- TDK-Lambda CN B110 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C
- TDK-Lambda CN B110 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40
- TDK-Lambda CN B110 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C
- TDK-Lambda CN B110 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C
