MEAN WELL N78025 DC/DC Converter, 2.5V dc/ 2 A, 24V dc Input, 4.5V dc, Through Hole, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 590-680
- Mfr. Part No.:
- N78025-2C
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$14.26
(exc. GST)
$16.40
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 1 unit(s) shipping from 08 February 2027
- Plus 4 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.26 |
*price indicative
- RS Stock No.:
- 590-680
- Mfr. Part No.:
- N78025-2C
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 2.5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V dc | |
| Maximum Input Voltage | 24V dc | |
| Mount Type | Through Hole | |
| MTBF | 1600kH | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Current 1 | 2A | |
| Maximum Output Power | 30W | |
| Series | N78025 | |
| Width | 9mm | |
| Standards/Approvals | EN61000-4-5, BS EN EN55032, EN61000-4-6, EN61000-4-2, EN61000-4-3, EAC TP TC 020 2011, EN61000-4-4 | |
| Weight | 4g | |
| Length | 11.5mm | |
| Efficiency | 96% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 2.5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V dc | ||
Maximum Input Voltage 24V dc | ||
Mount Type Through Hole | ||
MTBF 1600kH | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Current 1 2A | ||
Maximum Output Power 30W | ||
Series N78025 | ||
Width 9mm | ||
Standards/Approvals EN61000-4-5, BS EN EN55032, EN61000-4-6, EN61000-4-2, EN61000-4-3, EAC TP TC 020 2011, EN61000-4-4 | ||
Weight 4g | ||
Length 11.5mm | ||
Efficiency 96% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The MEANWELL Switching Regulators offer the flexibility to select either a positive or negative output voltage depending on the application, deliver high efficiency of up to 96% resulting in low power loss, operate within a wide temperature range from -40°C to +85°C without requiring an additional heat sink, and comply with EN55032 Class B radiated emission standards without the need for external components.
Compact size
Protections include short circuit, overload, and over temperature
Low ripple and noise
3 years warranty
Related links
- MEAN WELL N78025 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- MEAN WELL N7809 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- MEAN WELL N7805 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- MEAN WELL N7805 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- MEAN WELL N7803 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- MEAN WELL N7812 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- MEAN WELL N78065 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- MEAN WELL N7815 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
