Alfatronix Ltd DDI DC/DC Converter, 24V dc/, 24V dc Input 10 A, 24V dc Input, Clip, 80 °C Max Temp -25 °C Min Temp

Subtotal (1 unit)*

$693.90

(exc. GST)

$797.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$693.90

*price indicative

RS Stock No.:
646-306
Mfr. Part No.:
DDI 24 - 24 240
Brand:
Alfatronix Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Alfatronix Ltd

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

24V dc

Minimum Input Voltage

24V dc

Output Current 1

10A

Mount Type

Clip

Ripple and Noise

50mV Pk-Pk

Isolation Voltage

400Vrms

Maximum Output Power

240W

Depth

217mm

Series

DDI

Standards/Approvals

EMC, ISO 7637-2, CE, EN50498

Length

87mm

Width

50mm

Weight

870g

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-25°C

Efficiency

85%

COO (Country of Origin):
GB
The Alfatronix Ltd voltage converter delivers 240 W power with 10 A current and features isolated operation with a nominal input voltage of 24 V DC and output of 24 V DC. Measuring 217 x 87 x 50mm, it offers a wide range of isolated products designed to ensure stable and reliable voltage supply to critical equipment. The product complies with the general EMC directive 2014/30/EU, the automotive directive Regulation 10, and the CE marking directive 93/68/EEC.

Casework is Anodized aluminum and glass filled polycarbonate

Protection from Dust, water, and impact resistance to IP533

Design standards is EN50498 and ISO 7637-2

Markings is CE and E (automotive)

Weight is 870 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy