- RS Stock No.:
- 165-8388
- Mfr. Part No.:
- PAM2401SCADJ
- Brand:
- DiodesZetex
2500 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (On a Reel of 2500)
$1.174
(exc. GST)
$1.35
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 2500 | $1.174 | $2,935.00 |
5000 - 7500 | $1.145 | $2,862.50 |
10000 + | $1.127 | $2,817.50 |
*price indicative |
- RS Stock No.:
- 165-8388
- Mfr. Part No.:
- PAM2401SCADJ
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Step-Up Switching Regulators, Diodes Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Diodes Inc
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 2.5 V |
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 0.9 V |
Maximum Input Voltage | 4.75 V |
Maximum Output Current | 1A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 1.2 MHz |
Package Type | MSOP 8 |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.1 x 3.1 x 0.95mm |
Efficiency | 95% |
Width | 3.1mm |
Line Regulation | 2.5 % |
Length | 3.1mm |
Load Regulation | 0.3 %/V |
Switching Regulator | Yes |
Height | 0.95mm |