TRACOPOWER THN 10WIR DC-DC Converter, 15V dc/ 333mA Output, 9 → 36 V dc Input, 10W, Through Hole, +80°C Max Temp
- RS Stock No.:
- 200-3492
- Mfr. Part No.:
- THN 10-2423WIR
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 200-3492
- Mfr. Part No.:
- THN 10-2423WIR
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 333mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -10 → +10% | |
| Isolation Voltage | 3kV dc | |
| Width | 25.4mm | |
| Depth | 9.9mm | |
| Length | 25.4mm | |
| Railway Approved | Yes | |
| Series | THN 10WIR | |
| Load Regulation | 0.01 | |
| Efficiency | 0.89 | |
| Maximum Temperature | +80°C | |
| Medical Approved | No | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 15V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 333mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -10 → +10% | ||
Isolation Voltage 3kV dc | ||
Width 25.4mm | ||
Depth 9.9mm | ||
Length 25.4mm | ||
Railway Approved Yes | ||
Series THN 10WIR | ||
Load Regulation 0.01 | ||
Efficiency 0.89 | ||
Maximum Temperature +80°C | ||
Medical Approved No | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Traco THN 10WIR series ± 15V/10W DC/DC converters designed for highest reliability in harsh environments. It has an increased resistance against electromagnetic interference, vibration and thermal shock and come in a six-side shielded 1 x 1 metal package.
Operating temperature range -40 to +80 °C without derating
High efficiency up to 90%
3000 VDC I/O-isolation
Protection against overload, overvoltage and short circuit
Remote On/Off and Trim function
High efficiency up to 90%
3000 VDC I/O-isolation
Protection against overload, overvoltage and short circuit
Remote On/Off and Trim function
Related links
- TRACOPOWER THN 10WIR DC-DC Converter 9 → 36 V dc Input Through Hole, +80°C Max Temp
- TRACOPOWER THN 10WIR DC-DC Converter 36 → 160 V dc Input Through Hole, +80°C Max
- TRACOPOWER THN 10WIR DC-DC Converter 18 → 75 V dc Input Through Hole, +80°C Max
- TRACOPOWER THN 10WIR DC-DC Converter 9 → 36 V dc Input Through Hole, +80°C Max Temp
- TRACOPOWER THN 10WIR DC-DC Converter 9 → 36 V dc Input Through Hole, +80°C Max Temp
- TRACOPOWER THN 10WIR DC-DC Converter 9 → 36 V dc Input Through Hole, +80°C Max Temp
- TRACOPOWER THN 10WIR DC-DC Converter 9 → 36 V dc Input Through Hole, +80°C Max Temp
- TRACOPOWER THN 10WIR DC-DC Converter 9 → 36 V dc Input Through Hole, +80°C Max Temp
