TRACOPOWER THN 10WIR DC-DC Converter, 24V dc/ 420mA Output, 9 → 36 V dc Input, 10W, Through Hole, +80°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
200-3496
Distrelec Article No.:
301-73-853
Mfr. Part No.:
THN 10-2415WIR
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

24V dc

Input Voltage Range

9 → 36 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

420mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

-10 → +10%

Isolation Voltage

3kV dc

Width

25.4mm

Depth

9.9mm

Length

25.4mm

Series

THN 10WIR

Railway Approved

Yes

Load Regulation

0.01

Maximum Temperature

+80°C

Medical Approved

No

Efficiency

0.9

Minimum Temperature

-40°C

COO (Country of Origin):
TW

TRACOPOWER THN 10WIR Series DC-DC Converter, 24V DC Output Voltage, 10W Power Rating - THN 10-2415WIR


This DC-DC converter is designed for high reliability, even in challenging environments. The compact unit features dimensions of 25.4mm x 25.4mm x 9.9mm and delivers a robust 24V DC output from an input range of 9 to 36V DC. Ideal for railway applications, this isolated DC-DC converter ensures safe operation with a 3 kV isolation voltage.

Features & Benefits


• Compact design for easy integration in tight spaces
• High efficiency of up to 90% reduces energy loss
• Wide input voltage range enables versatile applications
• Enhanced protection features safeguard against overloads
• Remote On/Off functionality simplifies control
• Qualified for railway standards ensuring safety and reliability

Applications


• Ideal for use in railway and transportation systems
• Suitable for electrical and automation solutions
• Effective for powering onboard equipment in harsh environments
• Utilised in systems requiring robust voltage regulation
• Fits needing isolated DC power supply solutions

What is the operating temperature range of this converter?


The operating temperature range is -40°C to +80°C, allowing for use in extreme environmental conditions without derating.

How does the protection against overloads and short circuits work?


It features a continuous short circuit protection mechanism with automatic recovery, ensuring the unit remains functional even after fault conditions.

What is the input voltage requirement for optimal performance?


The device operates effectively within a 9 to 36V DC input voltage range, making it versatile for various applications.

Can the output voltage be adjusted?


Yes, the output voltage can be adjusted within a range of ±10% to meet specific application requirements, which allows flexibility in various uses.

How does this converter handle electromagnetic interference?


The unit is designed with increased resistance to electromagnetic interference, ensuring stable performance even in electrically noisy environments.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links