TRACOPOWER THM 10WI DC-DC Converter, 15V dc/ 333mA Output, 18 → 75 V dc Input, 10W, Through Hole, +90°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
200-8477
Mfr. Part No.:
THM 10-4823WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

15 V dc, -15V dc

Input Voltage Range

18 → 75 V dc

Power Rating

10W

Input Voltage Nominal

48 V dc

Output Current

333mA

Mounting Type

Through Hole

Number of Outputs

2

Package

DIP

Isolation Voltage

5kV dc

Length

31.8mm

Width

20.3mm

Depth

10.2mm

Railway Approved

No

Series

THM 10WI

Load Regulation

0.01

Maximum Temperature

+90°C

Medical Approved

Yes

Efficiency

0.88

Minimum Temperature

-40°C

COO (Country of Origin):
TW
The Traco THM 10-4823WI is a medical 10 Watt DC/DC converter with ultra-wide 4:1 input voltage range. It provides a very low leakage current of less than 2 μA. It constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.

Comes in a DIP-24 plastic package
Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
Risk management process according to ISO 14971 including risk management file
Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
Operating up to 5000m altitude

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links