TDK-Lambda CC-E DC-DC Converter, 3.3V dc/ 0.8A Output, 4.5, 9 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C Min

Unavailable
RS will no longer stock this product.
RS Stock No.:
204-0376
Mfr. Part No.:
CC3-1203SR-E
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage

3.3V dc

Input Voltage Range

4.5, 9 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

0.8A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±3%

Package

SMD

Isolation Voltage

500V

Width

22.8mm

Depth

16.6mm

Series

CC-E

Railway Approved

No

Load Regulation

40mV

Maximum Temperature

+85°C

Efficiency

0.74

Minimum Temperature

-40°C

Medical Approved

No

COO (Country of Origin):
JP
The TDK-Lambda CC-E series ultra compact single and dual DC-DC converter ranges from 1.5W to 10W. Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another, and contain an electrical barrier between the input and output to improve safety. They are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used. They are suitable for a range of applications, including telecommunication equipment, industrial equipment and consumer electronics.

Compact Footprint / Low Profit le
Through Hole or SMT Versions
5V, 12V, 24V & 48V Inputs
3.3 to 30V1
Single, ±12 to 15V Dual Outputs
Output Voltage Adjustment
Input - Output Isolation
RoHS Compliant
5 Year Warranty
Self contained
Multiple Input Voltage confit gurations
Open frame (no potting)

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links