Cosel ZUS DC/DC Converter, 5V dc/ 0.3 A, 36V dc Input, 18V Input 1.5 W, PCB, 71 °C Max Temp -20 °C Min Temp Surface

Unavailable
RS will no longer stock this product.
RS Stock No.:
464-3370
Mfr. Part No.:
ZUS1R52405
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

0.3A

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

5 V dc

Isolation Voltage

500V ac

Maximum Output Power

1.5W

Package Type

Surface Mount

Standards/Approvals

RoHS, CE

Weight

10g

Depth

7mm

Length

27.5mm

Width

27.5mm

Series

ZUS

Minimum Operating Temperature

-20°C

Efficiency

71%

Maximum Operating Temperature

71°C

COO (Country of Origin):
JP

Related links