Recom REC15 Isolated DC-DC Converter, 12V dc/ 1.25A Output, 9 → 18 V dc Input, 15W, Through Hole, +71°C Max Temp
- RS Stock No.:
- 777-3308P
- Mfr. Part No.:
- REC15-1212S/H2/M
- Brand:
- Recom
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 777-3308P
- Mfr. Part No.:
- REC15-1212S/H2/M
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 15W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 1.25A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | 1 x 2 in | |
| Isolation Voltage | 1000 (Rated for 1 Minute) V ac, 2000 (Tested for 1 Second) V dc | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Series | REC15 | |
| Load Regulation | ±0.5% | |
| Efficiency | 85 → 86% | |
| Maximum Temperature | +71°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 12V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 15W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 1.25A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package 1 x 2 in | ||
Isolation Voltage 1000 (Rated for 1 Minute) V ac, 2000 (Tested for 1 Second) V dc | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Series REC15 | ||
Load Regulation ±0.5% | ||
Efficiency 85 → 86% | ||
Maximum Temperature +71°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- Recom REC15 Isolated DC-DC Converter 18 → 36 V dc Input Through Hole, +71°C Max
- Recom REC15 Isolated DC-DC Converter 18 → 36 V dc Input Through Hole, +71°C Max Temp
- Recom REC15 DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp -40 °C Min Temp
- Recom REC15 DC/DC Converter 72V Input Through Hole, 71 °C Max Temp -40 °C Min Temp
- Recom REC15 DC-DC Converter 9 → 36 V dc Input Through Hole, +65°C Max Temp -40°C
- Recom REC15 DC/DC Converter 75V dc Input Through Hole, 71 °C Max Temp -40 °C Min Temp
- Recom REC15 DC/DC Converter 72V Input Through Hole, 71 °C Max Temp -40 °C Min Temp
- Recom REC15 DC/DC Converter 75V dc Input Through Hole
