- RS Stock No.:
- 247-3238
- Mfr. Part No.:
- FIT0742
- Brand:
- DFRobot
Discontinued product
- RS Stock No.:
- 247-3238
- Mfr. Part No.:
- FIT0742
- Brand:
- DFRobot
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DFRobot smooth stainless steel fiber conductive sewing thread. It features small resistance, good thermal conductivity, high melting point, and high-temperature resistance. One roll has 35m sewing thread, and about 50-60Ωper 1m. The diameter of the wire is 0.2mm. It can be used for making touchscreen gloves, anti-static clothing, wearable electronic equipment, anti-static brush, driving LED, and other small current electronic components.
Low resistance and stable resistivity
High-temperature resistance 650°C, melting point 1350°C
Safe to wash, reusable
High-temperature resistance 650°C, melting point 1350°C
Safe to wash, reusable
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Conductive Stainless Thread |
Application | LED |