MCP4452-503E/ST, Digital Potentiometer 50kΩ 8-Position 4-Channel I2C 14 Pin, PDIP
- RS Stock No.:
- 598-403
- Mfr. Part No.:
- MCP4452-503E/ST
- Brand:
- Microchip
N
Subtotal (1 box of 288 units)*
$828.288
(exc. GST)
$952.416
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 288 + | $2.876 | $828.29 |
*price indicative
- RS Stock No.:
- 598-403
- Mfr. Part No.:
- MCP4452-503E/ST
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Control Interface | I2C | |
| Resistance Value | 50kΩ | |
| Number of Positions | 8 | |
| Memory Type | Volatile | |
| Number of Pots per Package | 4 | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Control Interface I2C | ||
Resistance Value 50kΩ | ||
Number of Positions 8 | ||
Memory Type Volatile | ||
Number of Pots per Package 4 | ||
Package Type PDIP | ||
Pin Count 14 | ||
The Microchip Digital Potentiometer is designed to deliver precise control and adjustment in various electronic applications. Harnessing cutting-edge technology, this device integrates seamlessly into modern circuits, providing both performance and reliability. Its adaptability makes it ideal for a wide range of uses, from audio equipment to industrial controls, enhancing functionality without compromising on quality. The product offers a user-friendly experience, enabling efficient integration for engineers and hobbyists alike. With robust design and exceptional durability, it stands out as a key component for any project demanding precision.
Offers a digital interface for easy programming and control
Supports multiple power supply options for versatility
Provides a high resolution for accurate adjustments
Features non volatile memory to retain settings after power loss
Ensures low power consumption for energy efficient operations
Includes a range of resistance options suitable for diverse applications
Delivers enhanced reliability through advanced manufacturing techniques
Supports multiple power supply options for versatility
Provides a high resolution for accurate adjustments
Features non volatile memory to retain settings after power loss
Ensures low power consumption for energy efficient operations
Includes a range of resistance options suitable for diverse applications
Delivers enhanced reliability through advanced manufacturing techniques
