MCP4461-103E/ML, Digital Potentiometer 10kΩ 257-Position I2C 20 Pin, QFN
- RS Stock No.:
- 599-163
- Mfr. Part No.:
- MCP4461-103E/ML
- Brand:
- Microchip
N
Subtotal (1 box of 273 units)*
$935.571
(exc. GST)
$1,075.893
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 273 + | $3.427 | $935.57 |
*price indicative
- RS Stock No.:
- 599-163
- Mfr. Part No.:
- MCP4461-103E/ML
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Control Interface | I2C | |
| Resistance Value | 10kΩ | |
| Number of Positions | 257 | |
| Memory Type | Non-Volatile | |
| Package Type | QFN | |
| Pin Count | 20 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Control Interface I2C | ||
Resistance Value 10kΩ | ||
Number of Positions 257 | ||
Memory Type Non-Volatile | ||
Package Type QFN | ||
Pin Count 20 | ||
- COO (Country of Origin):
- TH
The Microchip Digital Potentiometer revolutionises the way you manage electronic design. With its dual-channel functionality, this precision device offers a robust solution for various applications, from automotive to consumer electronics. It features an I2C compatible interface, allowing seamless integration into modern systems, ensuring youre equipped for today's fast-paced technological landscape. Designed for flexibility, the MCP4461 supports multiple configurations, making it an essential tool for engineers seeking adaptability in their designs. Whether you are fine-tuning gain levels or controlling outboard circuitry, this component provides precision and reliability in every instance.
Dual channel design enhances versatility in applications
I2C compatible interface simplifies connectivity with modern microcontrollers
Non volatile memory retains settings even after power loss
Robust construction ensures reliability in diverse environments
Compact package saves space on PCB layouts
I2C compatible interface simplifies connectivity with modern microcontrollers
Non volatile memory retains settings even after power loss
Robust construction ensures reliability in diverse environments
Compact package saves space on PCB layouts
