MCP4651T-103E/ML, Digital Potentiometer 10kΩ 257-Position Linear, Log I2C 16 Pin, QFN
- RS Stock No.:
- 598-863
- Mfr. Part No.:
- MCP4651T-103E/ML
- Brand:
- Microchip
N
Subtotal (1 reel of 3300 units)*
$6,517.50
(exc. GST)
$7,494.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $1.975 | $6,517.50 |
*price indicative
- RS Stock No.:
- 598-863
- Mfr. Part No.:
- MCP4651T-103E/ML
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Control Interface | I2C | |
| Resistance Value | 10kΩ | |
| Number of Positions | 257 | |
| Taper Type | Linear, Log | |
| Memory Type | Volatile | |
| Number of Pots per Package | 1 | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Control Interface I2C | ||
Resistance Value 10kΩ | ||
Number of Positions 257 | ||
Taper Type Linear, Log | ||
Memory Type Volatile | ||
Number of Pots per Package 1 | ||
Package Type QFN | ||
Pin Count 16 | ||
- COO (Country of Origin):
- TH
The Microchip Digital potentiometer delivers exceptional performance for applications requiring fine control of resistance. Ideal for audio, automotive, and precision instrumentation use, it integrates seamlessly into designs with its I2C interface and programmable wiper settings. The innovative architecture allows for dual-channel setup, providing flexibility in applications where varying resistance is essential. With its small footprint and low power consumption, this component excels in environments demanding compact solutions without compromising on functionality. Users will appreciate the advanced features and reliability of this digital potentiometer as it enhances system precision, optimising artefacts for both budding and seasoned engineers alike.
I2C digital interface simplifies integration into existing systems
Practically eliminates mechanical wear improving longevity and reliability
Low power consumption makes it suitable for battery powered devices
Small package size maximises design flexibility in space constrained projects
Programmable wiper positions allow for tailored resistance settings
High resolution adjustment facilitates smooth and precise control
Practically eliminates mechanical wear improving longevity and reliability
Low power consumption makes it suitable for battery powered devices
Small package size maximises design flexibility in space constrained projects
Programmable wiper positions allow for tailored resistance settings
High resolution adjustment facilitates smooth and precise control
