MCP4562-103E/MS, Digital Potentiometer 10kΩ 257-Position Linear, Log I2C 8 Pin, MSOP
- RS Stock No.:
- 598-943
- Mfr. Part No.:
- MCP4562-103E/MS
- Brand:
- Microchip
N
Subtotal (1 box of 400 units)*
$813.60
(exc. GST)
$935.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 400 + | $2.034 | $813.60 |
*price indicative
- RS Stock No.:
- 598-943
- Mfr. Part No.:
- MCP4562-103E/MS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Control Interface | I2C | |
| Resistance Value | 10kΩ | |
| Number of Positions | 257 | |
| Taper Type | Linear, Log | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 1 | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Control Interface I2C | ||
Resistance Value 10kΩ | ||
Number of Positions 257 | ||
Taper Type Linear, Log | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 1 | ||
Package Type MSOP | ||
Pin Count 8 | ||
- COO (Country of Origin):
- TH
The Microchip Digital potentiometer excels in precision applications, delivering remarkable accuracy in various electronic circuits. Designed for both hobbyists and professionals, it seamlessly integrates into any project needing reliable variable resistance. With its innovative architecture, this component utilises advanced technology to ensure stable performance over a wide range of operating conditions. The compact design allows for easy placement on PCBs, making it an ideal choice for space-constrained environments. Whether you're developing audio equipment, timing circuits, or sensor applications, this digital potentiometer provides the flexibility and reliability needed to push your designs to the next level.
Utilises non volatile memory for retaining settings even after power loss
Supports a serial communication interface for easy integration into digital systems
Highly resistant to environmental factors which ensuring longevity and durability
Offers a wide resistance range catering to diverse control applications
Provides excellent linearity for precise tuning and calibration
Can operate at varying supply voltages enhancing versatility in different designs
Supports a serial communication interface for easy integration into digital systems
Highly resistant to environmental factors which ensuring longevity and durability
Offers a wide resistance range catering to diverse control applications
Provides excellent linearity for precise tuning and calibration
Can operate at varying supply voltages enhancing versatility in different designs
