MCP4531T-502E/MS, Digital Potentiometer 5kΩ 129-Position Linear, Log I2C 8 Pin, MSOP
- RS Stock No.:
- 598-035
- Mfr. Part No.:
- MCP4531T-502E/MS
- Brand:
- Microchip
N
Subtotal (1 reel of 2500 units)*
$3,412.50
(exc. GST)
$3,925.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $1.365 | $3,412.50 |
*price indicative
- RS Stock No.:
- 598-035
- Mfr. Part No.:
- MCP4531T-502E/MS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Control Interface | I2C | |
| Resistance Value | 5kΩ | |
| Number of Positions | 129 | |
| Taper Type | Linear, Log | |
| Memory Type | Volatile | |
| Number of Pots per Package | 1 | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Control Interface I2C | ||
Resistance Value 5kΩ | ||
Number of Positions 129 | ||
Taper Type Linear, Log | ||
Memory Type Volatile | ||
Number of Pots per Package 1 | ||
Package Type MSOP | ||
Pin Count 8 | ||
- COO (Country of Origin):
- TH
The Microchip Digital potentiometer designed to bring precision and flexibility to your electronic applications. It features a robust architecture that enables seamless integration into both analogue and digital systems, making it ideal for a wide range of audio, consumer, and industrial applications. With its unique characteristics, this device not only optimises circuit performance but also saves valuable space thanks to its compact design. By employing a single-chip solution, users can enjoy enhanced functionality without the complexity of traditional potentiometer setups.
Offers non volatile memory for retaining wiper position even after power loss
Includes a built in voltage reference for increased signal integrity
Supports simple serial communication for easy integration into existing systems
Features high resolution control for precise adjustments and settings
Optimised for low power consumption enhancing battery life in portable devices
Delivers high speed operation allowing for rapid adjustments in dynamic applications
Includes a built in voltage reference for increased signal integrity
Supports simple serial communication for easy integration into existing systems
Features high resolution control for precise adjustments and settings
Optimised for low power consumption enhancing battery life in portable devices
Delivers high speed operation allowing for rapid adjustments in dynamic applications
