MCP4542T-104E/MS, Digital Potentiometer 100kΩ 7-Position Linear, Log I2C 8 Pin, MSOP
- RS Stock No.:
- 598-117
- Mfr. Part No.:
- MCP4542T-104E/MS
- Brand:
- Microchip
N
Subtotal (1 reel of 2500 units)*
$4,212.50
(exc. GST)
$4,845.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $1.685 | $4,212.50 |
*price indicative
- RS Stock No.:
- 598-117
- Mfr. Part No.:
- MCP4542T-104E/MS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Control Interface | I2C | |
| Resistance Value | 100kΩ | |
| Number of Positions | 7 | |
| Taper Type | Linear, Log | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 1 | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Control Interface I2C | ||
Resistance Value 100kΩ | ||
Number of Positions 7 | ||
Taper Type Linear, Log | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 1 | ||
Package Type MSOP | ||
Pin Count 8 | ||
- COO (Country of Origin):
- TH
The Microchip Digital potentiometer is designed to offer precise digital control in a variety of applications, enabling seamless integration into both new and existing systems. As a robust component fuelled by technology, it delivers exceptional performance with its advanced features and reliability. With the ability to adjust resistance and functionality digitally, this product is ideal for manufacturers aiming to innovate and enhance product capabilities. Ideal for audio applications, sensor adjustments, and other tasks requiring accurate tuning, it empowers engineers with convenience and efficiency. Its small footprint allows it to fit effortlessly into compact designs without compromising on power or precision.
Supports high speed digital communication protocols for rapid data transfer
Designed for low power consumption facilitating energy efficient operation
Offers excellent wiper resistance to ensure long lasting performance
Features a wide operating voltage range for flexible application usage
Markable for its compact size fitting into space sensitive designs
Equipped with a simple interface which ensuring straightforward integration
Enhances circuit functionality with reliable regulatory compliance
Designed for low power consumption facilitating energy efficient operation
Offers excellent wiper resistance to ensure long lasting performance
Features a wide operating voltage range for flexible application usage
Markable for its compact size fitting into space sensitive designs
Equipped with a simple interface which ensuring straightforward integration
Enhances circuit functionality with reliable regulatory compliance
