MCP4011T-103E/SN, Digital Potentiometer 10kΩ 6-Position Up/Down 8 Pin, SOIC
- RS Stock No.:
- 599-172
- Mfr. Part No.:
- MCP4011T-103E/SN
- Brand:
- Microchip
N
Subtotal (1 reel of 3300 units)*
$3,451.80
(exc. GST)
$3,969.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $1.046 | $3,451.80 |
*price indicative
- RS Stock No.:
- 599-172
- Mfr. Part No.:
- MCP4011T-103E/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Control Interface | Up/Down | |
| Resistance Value | 10kΩ | |
| Number of Positions | 6 | |
| Number of Pots per Package | 1 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Control Interface Up/Down | ||
Resistance Value 10kΩ | ||
Number of Positions 6 | ||
Number of Pots per Package 1 | ||
Package Type SOIC | ||
Pin Count 8 | ||
- COO (Country of Origin):
- TH
The Microchip Digital potentiometer offers versatility and precision for a variety of electronic applications. Designed to enhance functionality, it seamlessly integrates into designs that require adjustable resistance. The device is particularly useful in circuits where automation of resistance adjustment is beneficial, enabling refined control over electrical characteristics. Ideal for both hobbyists and professionals, its compact form factor allows for easy integration into existing designs while maintaining reliability and performance. The digital interface simplifies operation, transforming how engineers approach circuit adjustments, ensuring enhanced efficiency and accuracy in a range of applications.
Provides a simple digital interface for easy control
Offers compact size for seamless integration into designs
Allows for precise adjustment of resistance values
Enhances efficiency in electronic circuit designs
Facilitates automated tuning and calibration processes
Offers compact size for seamless integration into designs
Allows for precise adjustment of resistance values
Enhances efficiency in electronic circuit designs
Facilitates automated tuning and calibration processes
