MCP4261-103E/P, Digital Potentiometer 256-Position Linear SPI 14 Pin, PDIP
- RS Stock No.:
- 649-415
- Mfr. Part No.:
- MCP4261-103E/P
- Brand:
- Microchip
N
Bulk discount available
Subtotal (1 pack of 2 units)*
$6.04
(exc. GST)
$6.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 268 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | $3.02 | $6.04 |
| 20 - 48 | $2.97 | $5.94 |
| 50 - 198 | $2.87 | $5.74 |
| 200 + | $2.695 | $5.39 |
*price indicative
- RS Stock No.:
- 649-415
- Mfr. Part No.:
- MCP4261-103E/P
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Control Interface | SPI | |
| Number of Positions | 256 | |
| Taper Type | Linear | |
| Memory Type | Volatile | |
| Number of Pots per Package | 1 | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Control Interface SPI | ||
Number of Positions 256 | ||
Taper Type Linear | ||
Memory Type Volatile | ||
Number of Pots per Package 1 | ||
Package Type PDIP | ||
Pin Count 14 | ||
- COO (Country of Origin):
- TH
The Microchip 7-bit SPI digital potentiometers with nonvolatile memory provide a broad range of product options through an SPI interface, and feature Wiper Lock technology that enables secure storage of application-specific calibration settings in the EEPROM.
Brown-out reset protection at 1.5V typical
Serial interface inactive current of 2.5 μA typical
High-voltage tolerant digital inputs up to 12.5V
Serial interface inactive current of 2.5 μA typical
High-voltage tolerant digital inputs up to 12.5V
