MCP42100-E/P, Digital Potentiometer 256-Position Linear SPI 14 Pin, PDIP
- RS Stock No.:
- 649-414
- Mfr. Part No.:
- MCP42100-E/P
- Brand:
- Microchip
N
Bulk discount available
Subtotal (1 unit)*
$6.78
(exc. GST)
$7.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $6.78 |
| 10 - 24 | $6.64 |
| 25 - 99 | $6.45 |
| 100 + | $6.03 |
*price indicative
- RS Stock No.:
- 649-414
- Mfr. Part No.:
- MCP42100-E/P
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Control Interface | SPI | |
| Number of Positions | 256 | |
| Taper Type | Linear | |
| Memory Type | Volatile | |
| Number of Pots per Package | 1 | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Control Interface SPI | ||
Number of Positions 256 | ||
Taper Type Linear | ||
Memory Type Volatile | ||
Number of Pots per Package 1 | ||
Package Type PDIP | ||
Pin Count 14 | ||
- COO (Country of Origin):
- TH
The Microchip 256-position digital potentiometers with SPI interface are available in resistance versions of 10 kilo ohms, 50 kilo ohms, and 100 kilo ohms, and feature a wiper position that varies linearly and is controlled through an industry-standard SPI interface.
Single and dual versions
Low power CMOS technology
1 μA maximum supply current in static operation
Low power CMOS technology
1 μA maximum supply current in static operation
