MCP4151-104E/P, Digital Potentiometer 256-Position Linear SPI 8 Pin, PDIP
- RS Stock No.:
- 649-410
- Mfr. Part No.:
- MCP4151-104E/P
- Brand:
- Microchip
N
Bulk discount available
Subtotal (1 pack of 5 units)*
$10.93
(exc. GST)
$12.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.186 | $10.93 |
| 50 - 245 | $2.142 | $10.71 |
| 250 - 495 | $2.08 | $10.40 |
| 500 + | $1.948 | $9.74 |
*price indicative
- RS Stock No.:
- 649-410
- Mfr. Part No.:
- MCP4151-104E/P
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Control Interface | SPI | |
| Number of Positions | 256 | |
| Taper Type | Linear | |
| Memory Type | Volatile | |
| Number of Pots per Package | 1 | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Control Interface SPI | ||
Number of Positions 256 | ||
Taper Type Linear | ||
Memory Type Volatile | ||
Number of Pots per Package 1 | ||
Package Type PDIP | ||
Pin Count 8 | ||
- COO (Country of Origin):
- TH
The Microchip Devices are volatile, 8-bit (257 wiper steps) digital potentiometers with an SPI compatible interface. It is available with end-to-end resistor values of 5KΩ, 10KΩ, 50kΩ and 100KΩ. These devices offer a variety of configurations simplifying design while minimizing cost, package size and pin count.
SPI compatible interface
Automatic Recall of Potentiometer Wiper Settings
Automatic Recall of Potentiometer Wiper Settings
